Description The board-to-board, screw down jumper assembly provides the electrical connection between two adjacent printed circuit boards in a string of printed circuit boards. Applications T8-T12 fluorescent retrofit LED bulbs LED lighting strips LED lighting controls Channel lettering Electrical Operating Current: 5 AMPS Operating Voltage: 250VAC/250VDC Dielectric Withstanding Voltage: 1500 VAC Materials Contacts: Tin plated copper alloy Housing: UL 94 V0 Thermoplastic ETL Recognized, File No. 3178692CRT-001 to UL (1977) Mechanical Operating Temperature: -40ºC to 105ºC Mating Cycles: 10 Screw down torques: 0.11Nm [0.97 Lb-ln] max Standards and Specs 114-13260: Screw Down Jumper Assembly Application Specification 108-2392: Screw Down Jumper Assembly Product Specification |