|
The
Inverted SMT Thru-Board Connector
provides a means to bring
power
from the underside of an
FR4
or aluminum-clad pc board, eliminating issues of dressing wires on the top side of
LED boards
. The 2-position through 6-position
connector
utilizes surface-mount technology on the top of the board and passes
through the board to present an underside interface. The connector mates
with standard TE Connectivity
Mini CT connectors. The
inverted
design allows simpler assembly and installation of solid-state
LED lighting
in architectural, residential and commercial applications. TheTE Connectivity Mini CT connector
is rated for 3 amps per contact, on 24 AWG wire.
With a space-saving low-profile design and rounded corners to minimize shadowing, the
connector
fits through a hole or notch in the board.
High-temperature materials allow the
connector
to be reflow soldered, while a flat top surface provides compatibility with vacuum pickup. The
connector
uses surface-mount hold-downs to provide stability during mating and
un-mating. With UL Recognition and CSA Certification, the connector
meets the requirements of UL 1977, File No. E28476.
Features
- Low profile design
-
Rounded corners to minimize shadowing
-
Connector
is positioned through cutout or notch in printed circuit board
-
Surface mount hold-downs provide stability during mating and unmating
-
Eliminates wire dress management issues with discrete wire leads around the surface of the LED p.c. board
-
Accepts TE 2 position AMP Mini CT connector
-
High temperature material for reflow processing
-
Flat top surface allows for vacuum pick up
-
Tape and reel packaging for high speed SMT processing
-
RoHS compliant
Specifications
- Materials
-
Housing: UL 94 VO rated high temperature resistant thermoplastic
-
Contacts: Tin over nickel plated copper alloy
-
Environmental Specifications
-
Operating Temperature: -30ºC to +105ºC
-
Electrical Specifications
-
Operating Voltage: 50VAC / 50VDC
-
Current Rating:
-
#24 AWG - 3A
-
#26 AWG - 2.5A
-
#28 AWG - 1.5A
-
Standards & Specifications
-
UL: UL 1977
-
Inverted SMT Thru Board Connector Design Objectives: 108-2367
-
Inverted SMT Thru Board Connector Application Specification: 114-13245
-
AMP Mini CT Connector Product Specification: 108-60025
-
AMP Mini CT Connector Product Specification: 114-5245
|
View Product List
Additional Resources:
Datasheet
Product Guide
Design Objectives
Application Specifications
TE Lighting
Applications
- Commercial, Residential, Architectural
- LED lighting
controls
-
Indoor and outdoor
lighting
fixtures
-
General
LED
illumination fixtures
-
Various non-lighting applications that require
wire dress connections
beneath the printed circuit board
Associated Product:
CT Cable Assemblies

|