Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity G13 Style SMT Assembly
NEWEST Products

G13 Style SMT Assembly and End Cap Cover
For use in printed circuit board LED strip lighting modules
in T8 and T12 fluorescent retrofit LED tubes

G13 SMT Assembly
TE SMT Assembly

View Products List

View 3D Drawing

G13 End Cap Cover
TE End Cap Cover

View Products List

Drawing




eNews Sign-Up
TE Connectivity G13 Style SMT Assembly and End Cap Cover
Features
  • 2 position G13 Style SMT Assembly
  • The End Cap Cover is designed to interface with G13 Style SMT Assembly, heat sink, and tube.
  • End Cap Cover packaged unassembled
  • 0.5 inch pin centerline per G13 specification
  • The surface mount hold down provides stability during tube insertion and extraction
  • High temperature material for reflow processing
  • The G13 Style SMT Assembly is compatible with FR4 and aluminum clad boards
  • The G13 Style SMT Assembly is tape and reel packaged for high speed SMT processing
  • RoHS compliant.
Electrical

Mechanical
  • Operating Current: 2 AMPS
  • Operating Voltage: 250VAC/250VDC
  • Dielectric Withstanding Voltage: 1500VAC

  • Operating Temperature: -40ºC to 120ºC
  • Mating Cycles: 10
Standards and Specs

Materials
  • 114-13255: G13 Style SMT Assembly & End Cap Application Specification
  • 108-2393: G13 Style SMT Assembly & End Cap Product Specification
  • ETL Recognized, File No. 3177705CRT-001 to UL 8750 and UL 1993 standards

  • G13 Style SMT Assembly: UL 94 V0 rated high temperature resistant thermoplastic
  • End cap cover: UL 94 V0 thermoplastic
  • Contacts: Tin plated brass
  • SMT hold down: Tin plated brass







  • TE Connectivity
  • Lighting
  • Connectors|Lighting Connectors|Optoelectronics