Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Plastic Backshells for D-Subminiature Connectors
NEWEST Products

TE Connectivity Logo


TE Connectivity Plastic Backshells
for D-Subminiature Connectors

TE Connectivity introduced a new range of compact, lightweight Plastic Backshells designed for 9- to 37-position standard density D-Subminiature connectors. Featuring a hinged design and complete with jackscrews, the TE Connectivity Plastic Backshells for D-Subminiature Connectors are quick and easy to assemble. Available for cable sizes 3.0mm to 11.0mm, the TE Connectivity Plastic Backshells offer an ideal solution for D-Subminiature Connectors used in unshielded applications.


Features
  • Low cost
  • Compact attractive design
  • Complete with jackscrews
  • 3.0mm to 11.0mm cable sizes
  • Quick and easy to assemble
Specifications
  • Material: Black polyamide
  • Flammability: UL 94V-2
  • Jackscrews: 4-40 UNC threaded
  • Cable diameter range: 3.0mm to 11.0mm
  • Temperature rating: -55ºC to +105ºC

Part Number Shell Size Number of Positions Diameter A Diameter B
1 9 32.4mm 31.3mm
2 15 40.7mm 30.8mm
3 25 54.4mm 37.3mm
4 37 70.9mm 36.0mm

Part Diagram
TE Connectivity Plastic Backshells for D-Subminiature Connectors Diagram


  • TE Connectivity
  • Connectors|Connector-D-Subminiature