Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity / Corcom SR Series Power Inlet Connectors
NEWEST Products

TE Connectivity / Corcom
SR Series Power Inlet Connectors

The Corcom SR Series Power Inlet Connectors from TE Connectivity include 15A and 20A current ratings. These male and female power line connectors are available in snap-in and flange mount versions. The TE Connectivity Corcom SR Series are supplied with either spade terminals or PC board pins.

Features
  • Male and female power line connectors
  • IEC60320-1 C-13 & C14 inlets rated up to 15A
  • IEC60320-1 C-19 & C-20 inlets rated up to 20A
  • Operating Voltage 120/250 VAC
  • UL Recognized and CSA Certified for 20A at 125V
  • VDE Approved for 16A at 250VAC
  • Solid brass, nickel plated prongs
  • Brass, tin plated terminals

Available Part Numbers

TypeMale Connector Part No.
Female Connector Part No.
PC Pins
6ESRM-P -
15A (max.) Snap-In
6ESRMC2 6ESRFC3
15A (max.) Flange Mount
6ESRM-3 6ESRF-3
20A (max.) Snap-In
20ESRMC2 -
20A (max.) Flange Mount
20ESRM-3
-
  • TE Connectivity
  • Power Management
  • Connectors|Power Entry Modules|Power