|
The TE Connectivity / Corcom Power Entry Module, CHAMELEON P series, is the first 10 amp module to provide all five power entry functions in one compact design. The CHAMELEON P series Power Entry Modules offer snap-in or flange mounting, North American and metric fusing capabilities, an optional DPST on/off switch, and filter options for general purpose, medical, and high-performance EMI filtering applications. With optional adapters, the CHAMELEON P
fits several standard panel cutouts.
Features
-
Snap-in or flange mounting
-
Standard IEC 60321-1 C14 power inlet
-
Both North American and metric fusing capabilities
-
Two voltage selection options
-
Optional DPST on/off switch
-
Filter options for general purpose, medical and high-performance EMI filtering
|
Applications
-
General purpose
-
Medical
-
High-performance EMI filtering
|
|
View Products List
|
The CHAMELEON module has four filter and one non-filtered option.
Filter Types
|
|
Type
|
Name
|
Description
|
Filtered
|
S Model
|
Provides an extended performance two element circuit EMI filter. Offers protection for general purpose applications with stray Line to Ground and Line to Line noise that must be attenuated at the power inlet.
|
|
Filtered
|
H Model
|
Provides susceptibility protection with minimal leakage current, and are suitable for patient care and non-patient care medical equipment.
|
|
Filtered
|
L Model
|
Provides a high performance medical filter designed to help bring most digital equipment (including switching power supplies) into compliance with EN55022, Level B (as well as FCC part 15J, Class B) conducted emissions limits.
|
|
Filtered
|
Z Model
|
Provides a high performance three element differential mode circuit filter, with extended EMI attenuation designed to help bring most digital equipment (including switching power supplies) into compliance with EN55022, Level B (as well as FCC Part 15J, Class B) conducted emissions limits.
|
Non-filtered
|
B Model
|
The block connects the voltage selection terminals of an unfiltered CHAMELEON module with an IEC connector and an optional switch to reduce external wiring.
|
Electrical Specifications
|
Max. leakage current, each line to ground:
|
@120 VAC 60 Hz: |
H & L Models S & Z Models
2 µA .25 mA |
@ 250 VAC 50 Hz:
|
5 µA .50 mA |
Hi pot rating (one minute):
|
Line to Ground: |
2250 VDC |
| Line to Line: |
1450 VDC |
Rated Voltage (max.):
|
250 VAC |
Operating Frequency:
|
50/60Hz |
Rated Current:
|
Non-filtered |
10A |
| Filtered |
3, 6, or 10A
|
Fuseholder:
|
Accepts one or two fuses
.25 x 1.25" (not included)
or 5 x 20mm (not included)
|
Switch:
|
DPST
10,000 operations at SlA max. inrush
|
|