TE Connectivity CoolSplice Connectors are unique wire-to-wire splice connectors that can also serve as a replacement for standard terminal block. CoolSplice connectors join a pair of discrete wires, or a twin cord cable in line to a pair of discrete wires or twin cord cables. These connectors eliminate the need to pre-strip the insulation and are easily installed with standard pliers. Featuring visual-controlled termination and push connect buttons, CoolSplice connectors offer a more ergonomic wire termination than conventional twist-on-wire connectors/nuts (marrettes). Constructed using UL listed materials and designed to fit through a 16mm (5/8") hole, the Kema approved TE CoolSplice Connectors are ideally suited for standard SSL lighting cables in industrial applications, security/alarm, home automation, audio, lighting fixtures, commercial refrigerators, refrigerated display cabinets, furniture, and outdoor lighting. New! TE Connectivity has expanded its CoolSplice Connector offering to include 20-22 AWG solid and stranded wires versions. CoolSplice Connector now accept either 18 AWG or 20-22 AWG stranded or solid wire in unsealed and sealed, color coded configurations. View the CoolSplice 20-22 AWG Versions |