Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Mini SAS HD Connectors
NEWEST Products
TE Connectivity Mini SAS HD Connectors

TE Connectivity Mini SAS HD Connectors

TE Connectivity Mini SAS HD Connectors are designed to double the port density of low-profile PCIe cards and support 6- and future 12-Gbps SAS applications. These next generation Mini SAS HD interconnects include a receptacle connector/cage assembly and direct-attach copper cable. Connector signal integrity performance is fully compliant to SAS 2.1 and SFF-8644 industry specifications. Mini SAS HD is the latest technology in high speed I/O interconnects designed for data centers, enterprise storage, and other high speed computing solutions.

Features
  • Connector signal integrity performance meets requirements of current SAS 2.1 at 6Gbps, and capable of compliance with SAS 3.0 at 12Gbps
  • Cable construction consists of 8 differential pairs bundled as 2 cables with 4 pairs in each cable
  • Cable assemblies are fully compliant to SAS 2.1 and SFF-8449 HD management interface
  • Board receptacle assembly provide 1x1(4x), 1x2(8x) and 1x4(16x) configuration
  • Pre-assembled, one piece connector and cage assembly offers one-step placement to the board
  • Lightpipe option available
  • REACH and RoHS compliant
  • Improved cable latch design
  • Enhanced EMI skirt design
  • Scalable 4x and 8x cable plug options
  • 26, 28, and 30 AWG bulk cable

Industry Standards

  • SAS 2.1
  • SFF-8644
Performance Specifications
  • Voltage rating: 120 volts AC
  • Plug insertion force: 100N max.
  • Plug extraction force: 50N max.
  • Latch retention: 133.5N Min
  • Durability: 250 cycles 
  • Plug insertion force: 100N max.
  • Plug extraction force: 50N max.
  • Latch retention: 133.5N Min
  • Durability: 250 cycles 

Applications

  • Serial Attached SCSI (SAS 2.1)
  • Serial data transmission
  • HBA (Host Bus Adapter) 
  • RAID (Redundant Arrays of Inexpensive Disks)
  • Workstations
  • Rack-mount server
  • Servers
  • Storage rack
  • High performance computer
  • Switches
Part Number Description Number of Positions
2149027-1 Mini SAS HD 1x1 Receptacle Assembly  1
2149966-1 Mini SAS HD 1x2 Receptacle Assembly  2
2149375-1 Mini SAS HD 1x4 Receptacle Assembly  4
2198484-1 Mini SAS HD 1X1 Receptacle Assembly with light pipe option
 1
2198483-1 Mini SAS HD 1x2 Receptacle Assembly with light pipe option  2
2180736-1 Mini SAS HD 1x4 Receptacle Assembly with light pipe option  4
  • TE Connectivity
  • Connectors|Connector-Rectangular