Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Shielded Plastic Backshells
NEWEST Products

TE Connectivity Logo

TE Connectivity Shielded Plastic Backshells

TE Connectivity offers a range of metallized Shielded Plastic Backshells for D-Sub Connectors as an economical solution for applications requiring shielding from external interface. TE's compact, lightweight backshells are available in a wide range of cable diameters and designed to support applications where space and weight are a must. The design includes jackscrews for convenient fastening to mating connector with or without tools. The backshells are available in straight or 45 degree angles which provide additional options for cable routing. TE Shielded Plastic Backshells are well-suited for high integrity data links in applications such as computer peripherals, industrial equipment, medical, and instrumentation.

Features
  • Straight or 45 degree cable entry
  • Rugged compact design
  • Excellent EMI/RFI shielding
  • Suitable for a range of cable sizes
  • Lightweight and cost effective
  • Unique metal filled cable grommet guarantees 360 degree shielding
Specifications
  • Material and Finish: Zinc die-cast, nickel plated
  • Standard Cable Strain Relief: Steel fiber reinforced polycarbonate, UL 94V-0
  • Cable Diameter: 4.0 - 13.0 mm
  • Attenuation Factor: >40 dB between 30 MHz and 1 GHz
  • Temperature Range: -40°C to +120°C
  • Meets Requirements of VDE 0871, FCC 20780, 89/336/EU
Part Number Cable
Entry Angle
Shell Size # of Positions Datasheet
2198617-9 Straight 1 9  
1-2198617-5 Straight 2 15  
2-2198617-5 Straight 3 25  
3-2198617-7 Straight 4 37  
2198618-9 45 degree 1 9  
1-2198618-5 45 degree 2 15  
2-2198618-5 45 degree 3 25  
3-2198618-7 45 degree 4 37  
  • TE Connectivity
  • Connectors|Connector-D-Subminiature