TE Connectivity AMPSEAL 16 Connector System
The TE Connectivity AMPSEAL 16 Connector System is targeted for off-road and heavy duty industrial applications. Designed to the highest standards in performance, the AMPSEAL 16 connector family features both wire-to-wire and wire-to-device options. Both Pin and Receptacle housings come fully assembled offering a one piece approach for applied cost savings and ease of ordering. The connector family utilizes size 16 heavy duty stamped and formed contacts offering increased terminal strength, 13A current rating, lanceless design, and a wide wire range of 20-14 AWG. The TE Connectivity AMPSEAL 16 Connector System is available in 2-12 positions and features keying / polarization to prevent mismating and an integral CPA and TPA to ensure both connector and terminal positioning for secure mating.