Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity GTCA28-xxxx-R03 High Voltage Series GDTs
NEWEST Products
TE Connectivity GTCA28-xxxx-R03 High Voltage Series GDTs

TE Connectivity GTCA28-xxxx-R03High Voltage Series GDTs

TE Connectivity GTCA28-xxxx-R03 High Voltage Series GDTs (ceramic gas discharge tubes) are commonly used to help protect high voltage circuits. They offer a high level of surge protection, low capacitance, and a broad array of break over voltage levels, making them suitable for applications such as branch circuits, medical electronics, and surge protection on power lines. With such features, TE Connectivity GTCA28-xxxx-R03 High Voltage Series GDTs can help equipment meet the most stringent regulatory standards.


Features & Benefits
  • Helps provide overvoltage fault protection
    against high energy surges
  • 2Pole, 8mm axial and non-leaded devices
  • Broad voltage range from 800-4000V
  • Low capacitance
  • Crowbar overvoltage protection
  • UL 1449 recognized
  • RoHS compliant
  • Capable up to 10kA 8/20μs surge
Applications
  • Power supplies
  • Commercial installations
  • Medical electronics
  • Industrial equipment and machinery
  • Appliance (hi-pot)
Product Dimensions in mm [in]

Product Dimensions

  • TE Connectivity
  • Circuit Protection