Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity 2410SFV Fuses
NEWEST Products
TE Connectivity Logo

TE Connectivity 2410SFV Fuses

TE Connectivity's 2410SFV product line consists of surface-mount, wire-in-air (WIA) fuses that provide secondary-side circuit protection, preserve board space, and minimize design costs for a broad array of high-voltage, high-current designs. As WIA fuses, the 2410SFV devices feature a straight wire configuration with an excellent capability to withstand inrush currents. Built as surface-mount devices, the 2410SFV fuses have a rugged, single-piece package that speeds assembly time and is compatible with standard pick-and-place SMD processes. In addition, the 2410SFV fuses' structure minimizes the risk of the end cap of the device becoming dislodged.

Available in an ultra-thin (6.1x2.5mm) SMD package, the 2410SFV fuses offer current ratings from 0.5A to 20.0A, high interrupt current from 50A to 300A, high I2T characteristics, and high inrush current withstand capability that minimizes nuisance tripping during transient overload conditions. Rated for operation at temperatures ranging from -55ºC up to 125ºC, the fuses have a nominal cold resistance (DCR) from 0.0034Ω to 0.231Ω.


TE Connectivity 2410SFV Fuses

View Product List
Features
  • Fast acting surface mount fuse
  • High voltage SMD fuse
  • Ultra-Thin 6.1 x 2.5 mm SMD Package
  • Dislodge-resistant endcaps
  • Straight wire element performs consistent shutting characteristics
  • High I 2 t helps minimize nuisance tripping
  • Wide range of current ratings
  • High Interrupt Current
  • High Inrush Current Immunity Capability
  • Low Temperature Derating
  • Low cold resistance limits power dissipation
  • Halogen free, RoHS compliant and 100% lead-free
  • UL listed

Applications
  • Home appliances
    • LCD TV LED backlighting
    • LCD TV CCFL backlighting
  • LED lighting
  • Office automation
  • Industrial equipment
  • Medical equipment
Specifications
  • Termination Material: Copper, Ni, Tin
  • Fuse Element: Copper/Copper alloy
  • Body Material: Fiberglass/Epoxy
  • Current ratings from 0.5 A to 20 A
  • Interrupt Current: 50A to 300A
  • Operating Temperature: -55°C to +125°C (with de-rating)
  • Nominal Cold Resistance (DCR): 0.0034Ω to 0.231Ω

Rated Current
%of
Current
Rating

Clear Time @25°C
Min . Max.
0.5A-20A 100%
4 hours -
0.5A-10.0A 200% 0.01 sec
5 sec
12.0A-20.0A 200% 0.01 sec
20 sec
TE Connectivity Dimensions











Part Number Current Rating Voltage Rating
2410SFV0.50FM/125-2 0.5 Amp 250 VoltsAC / 125 VoltsDC
2410SFV0.63FM/125-2 0.6 Amp 251 VoltsAC / 125 VoltsDC
2410SFV0.75FM/125-2 0.8 Amp 250 VoltsAC / 125 VoltsDC
2410SFV1.00FM/125-2 1 Amp 250 VoltsAC / 125 VoltsDC
2410SFV1.25FM/125-2 1.3 Amps 251 VoltsAC / 125 VoltsDC
2410SFV1.50FM/125-2 1.5 Amps 125 VoltsAC / 125 VoltsDC
2410SFV12.0FM/065-2 12 Amps 65 VoltsAC / 65 VoltsDC
2410SFV15.0FM/065-2 15 Amps 65 VoltsAC / 65 VoltsDC
2410SFV2.00FM/125-2 2 Amps 125 VoltsAC / 125 VoltsDC
2410SFV2.50FM/125-2 2.5 Amps 125 VoltsAC / 125 VoltsDC
2410SFV20.0FM/065-2 20 Amps 65 VoltsAC / 65 VoltsDC
2410SFV3.00FM/125-2 3 Amps 125 VoltsAC / 125 VoltsDC
2410SFV3.15FM/125-2 3.2 Amps 125 VoltsAC / 125 VoltsDC
2410SFV3.50FM/125-2 3.5 Amps 126 VoltsAC / 125 VoltsDC
2410SFV4.00FM/125-2 4 Amps 125 VoltsAC / 125 VoltsDC
2410SFV5.00FM/125-2 5 Amps 125 VoltsAC / 125 VoltsDC
2410SFV6.30FM/125-2 6.3 Amps 126 VoltsAC / 125 VoltsDC
2410SFV7.00FM/125-2 7 Amps 127 VoltsAC / 125 VoltsDC
2410SFV8.00FM/125-2 8 Amps 128 VoltsAC / 125 VoltsDC

Product Structure

TE Connectivity 2410FV Fuse Product Structure

Wire-In-Air Fuse Diagram
Wire-In-Air Design Diagram

  • TE Connectivity
  • Industrial|Lighting
  • Circuit Protection