|
TE Connectivity Type Z50 Solderless LED Holder for Philips Lumileds LUXEON® K are small, low profile, flexible LED holders designed to
provide a quick and easy solderless connection to the Philips Lumileds
LUXEON K 12 and 16 LED array families. The Type Z50 holders allow the
direct attachment of LUXEON K LEDs to a heat sink using standard screws,
which enables designs to be more reliable, easier to user, and faster
to market. These devices provide a reliable solderless power connection,
secure mechanical attachment, proper thermal hold down forces, and a
landing zone with attachment features for additional secondary optics.
Learn more
Learn more about Philips Lumileds LUXEON® K High Efficiency LED Arrays
Features
- Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
- Poke-in wire connection eliminates time consuming soldering to the LED
- Enables constant thermal down force to minimize influence by thermal plastic deformation at high temperature
- Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
- Provides a specified and stable landing area for additional secondary optics
- Optional alternate mechanical optic attachment accessory
- Minimalistic aesthetic design with clear polarity indication to aid assembly
- Mechanically strong and robust design with negligible light interference
- Available optics from Carclo and LEDIL for Zhaga version
Applications
- Downlights
- Spotlights
- Stage lights
- Wall washers
- Architectural lighting
Mechanical Specifications
- Operating temperature range: -40 to 105°C
- Utilize a minimum screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 18-22 AWG (0.35 - 0.75mm² ) solid, fused and stranded wire
- Zhaga compatible 50mm diameter by 6mm high
- Low profile 45mm by 3.4mm high
Electrical Specifications
- Current rating: 5A
- Voltage rating: 60VDC
- Designed to comply to UL1977 which may help application approbation according to UL8750 and UL1598
- IEC 60838-2-2
Physical Specifications
- High Mechanical strength
- High heat resistance
- Good electrical properties
- UL94V-0 flammability rating
|