TE Connectivity Power4Net Hybrid Connectors
TE Connectivity Power4Net Hybrid Connectors are designed for machine automation applications that require a higher performance data connection and power of up to 10A. They provide highly reliable connection technology and meet the demanding durability and quality requirements of real-time Ethernet applications in industrial automation. These connectors offer 8 power and 4 signal contacts, combining high speed Ethernet connectivity with high power contacts, which allows devices to be powered and communicate with a one-connector system. Combining power supply and signal into one single connector provides customers with greater flexibility in machine architecture.
Features
- Hybrid design, combining power and data communication
- Housing with 8 power contacts and fast Ethernet interface / 8+4 power and signal contacts
- Optional housing - 11 + PE (Protection Earth) contacts
- Wire-to-board, wire-to-panel and wire-to-wire designs
- Extremely robust contact design for longer durability: stainless steel locking lance, multiple contact points
- Gold, silver, and tin plated contacts for industrial automation requirements
- Radial sealing elements provide IP67 sealing performance
- Hydraulic oil-resistant plastic enclosures or EMC protected metal enclosures
- Bulkhead, connector, and wire-to-wire connectors in 90º and 180º design
- Turning catch-lock ensure safe locking even in high shock and vibration applications
Applications
- High-performance process control systems applications
- Machine automation applications
- Factory automation systems
- Control valves and control units
- Stand-alone or remote power units
- Railway system, outdoor transportation control system
Specifications
- Mechanical
- Shock: 25g (DIN EN 50155)
- Isolation level: 1.5kV AC
- Durability: 50 mating/un-mating cycles
- Electrical
- Voltage: 60V (pollution degree 3, EN 61984)
- Operating temperature: -20°C up to +80°C
- Protection: IP67 (according to IEC 60529)
- Communication: Cat5e (ISO/IEC 11801 Edition 2.0 Connector Category 5)
- Materials
- Housings: Hydraulic oil-resistant plastic or EMC protected metal
- Contacts: Copper alloy with gold, silver, and tin plated versions
- Interfacial and wire entry seals: UV protected silicone
- Standards
- Meets VARAN standard (Versatile Automation Random Access Network), an Industrial Ethernet based protocol used in factory automation
- Cat5e fast Ethernet (ISO/IEC11801)
|
| Part Number |
Description |
| 1103426-1 |
Communication Male (HC.26.Sti.4.C.4,4) |
| 1103427-1 |
Communication Socket (HC.26.Bu.4.C.4,4) |
| 1103428-1 |
Male Insert HC.26, 8-pos., Type III+ |
| 1103429-1 |
Female Insert HC.26, 8-pos., Type III+ |
| 1103430-1 |
Male Insert HC.26, 4-pos., 22DF, PCB |
| 1103431-1 |
Male Insert HC.26, 12-pos., Type III+ |
| 1103432-1 |
Female Insert HC.26, 12-pos., Type III+ |
| 1103433-1 |
Bulkhead Housing HC.26 (plastic) |
| 1103434-1 |
Angled Connector Housing HC.26 (plastic) |
| 1103467-1 |
Connector Housing HC.26 (plastic) |
| 1103470-1 |
Coupling Housing HC.26 (plastic) |
| 1103483-1 |
Accessory Kit Sealing Straight HC.26 (plastic) |
| 1103519-1 |
Accessory Kit Sealing Angled HC.26 (plastic) |
| 1108846-1 |
Bulkhead Housing PCB Solder Unit HC.26 (metal) |
|