The TE Connectivity High Temperature Sealing Sleeves are a high temperature fluoropolymer sealing sleeve that provides a robust, lightweight cover which shrinks to environmentally seal in-line compression joints and terminal lugs. The sealing material is pre-installed within the sleeve and is applied with a heat gun rated at 2200 watts or greater - no oven curing equipment is needed. Available in four product sizes and in two different lengths, the TE Connectivity High Temperature Sealing Sleeves are labor saving devices for high temperature circuit lug and splice covers, aerospace, ground vehicles, and commercial aviation. Meets FAR Part 25 appendix F of the FAA standards. Product Dimensions

| 
 View Products List
Materials
- Insulation Sleeve
- Heat-shrinkable, radiation cross-linked modified fluoropolymer, black
- Meltable Insert
- Environmentally resistant modified thermoplastic fluoroelastomer, light blue
|