Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE ALCOSWITCH Blue Series Pushbutton Switches
NEWEST Products
TE Connectivity ALCOSWITCH Blue Series Pushbutton Switches

TE Connectivity ALCOSWITCH
Blue Series Pushbutton Switches

TE Connectivity ALCOSWITCH Blue Series is a Miniature Snap-action Pushbutton Switch. The actuator produces quick switching based on an innovative snap-action mechanism. Arcing and bounce are reduced and contact travel is extremely fast. The Blue Series switches offer life cycles of 25,000 for silver plating and 50,000 cycles for gold plating. This new pushbutton series is available in SPDT and DPDT versions, and can be ordered with push on/push off or momentary function. Multiple cap sizes and colors are available

Features
  • Miniaturized snap acting pushbutton
  • Contacts with silver inlay (high power) or gold inlay (low current, SPDT)
  • SPDT and DPDT
  • 50,000 cycles for gold plating
  • 25,000 cycles for silver plating
  • Tactile and audible feedback
  • Wire lug or PC board terminals
  • Contact rating up to:
  • 1.5A @ 250VAC (EMEA)
  • 3A @ 125VAC (North America)
  • Hardware included
  • Boot seals available
  • Multiple actuator buttons available in both color and size
Applications
  • Industrial equipment
  • Medical equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
  • TE Connectivity
  • Electromechanical|Switches