Home » NEWEST Products » New by Manufacturer » TE Connectivity / Kilovac » EV High Voltage Relays - TE Connectivity/Kilovac
NEWEST Products


TE Connectivity / Kilovac

EV Series High Voltage Relays


for Electric Vehicles

The TE Connectivity / Kilovac EV Series High Voltage Relays are designed for high voltage DC in a small, hermetically sealed package for operation in electric vehicles and other harsh environments. The EV Series are lightweight, economical, and are not position sensitive so can be mounted in any orientation. The LEV100 and LEV200 (Low-cost Electric Vehicle) High Voltage Relays offer a simplified design to provide the lowest possible cost for industrial markets. The EV200 (Electric Vehicle) High Voltage Relays are designed to meet typical size/weight performance requirements for the automotive market.

Learn About EVC 250 Main Contactor designed for use in hybrid, full-electric and fuel cell vehicles.

Designed to be the smallest, lightest, lowest cost, 900VDC,
hermetically sealed DC contactor in the industry!
TE Connectivity KILOVAC

LEV100 Series

TE Connectivity KILOVAC

LEV200 Series

TE Connectivity KILOVAC

EV200 Series

1 Form X (SPST-NO-DM)
Contacts Rated 100A Continuous
24VDC Coil Voltage
900VDC

1 Form X
Contacts Rated 500+A carry
2000A interrupt at 320VDC
12-900VDC

Tyco Electronics KILOVAC LEV100 Series
  • Bottom Mount Terminals (2 x #8); M5 x 10, not position sensitive
  • Hermetically sealed — intrinsically safe. Operates in explosive/harsh environments without oxidation or contamination of contacts, including long periods of non-operation
  • 8kV isolation between open contacts permits use for high voltage isolation and carry
  • Designed and built in accordance to AIAG QS9000

LEV100 Datasheet

655-LEV100A5ANG


Associated Products
TE Connectivity High Current
Relay HCR 200

Tyco Electronics KILOVAC LEV200 Series
  • Available with bottom or side mounting, not position sensitive
  • Optional auxiliary contact for easy monitoring of power contact position
  • Hermetically sealed - intrinsically safe, operates in explosive / harsh  environments with no oxidation or contamination of coils or contacts,  including long periods of non-operation
  • Typical applications include battery switching and backup, DC voltage power control, circuit protection, and safety
  • Versatile coil / power connections
  • Designed and built in accordance to AIAG QS9000

LEV200 Datasheet

655-LEV200A4ANA - 12Vdc Coil Voltage


655-LEV200A5ANA - 24Vdc Coil Voltage


Associated Products
TE Connectivity High Current
Relay HCR 200

Tyco Electronics KILOVAC EV200 Series
  • Built-in coil economizer - only 1.7W hold power @ 12VDC and it limits back EMF to 0V. Models requiring external economizer also available
  • Optional auxiliary contact for easy monitoring of power contact position
  • Hermetically sealed - intrinsically safe, operates in explosive / harsh environments with no oxidation or contamination of coils or contacts, including long periods of non-operation
  • Versatile coil / power connections
  • CE marked for EC applications
  • AIAG SQ9000 designed, built, and approved


655-EV200A1ANA - normally open contact


655-EV200HAANA - normally open contact with auxiliary contacts


Associated Products
TE Connectivity High Current
Relay HCR 200












  • TE Connectivity / Kilovac
  • Industrial|Military / Aero|Transportation
  • Electromechanical|Relays & I/O Modules