Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TDK-Lambda » TDK-Lambda MWS65 Series 55-67W Medical/ITE AC-DC Power Supplies
NEWEST Products
TDK-Lambda GWS Series 500-Watt AC-DC Power Supplies

TDK-Lambda MWS65 Series 55-67W
Medical/ITE AC-DC Power Supplies

TDK-Lambda MWS65 Series 55-67W Medical/ITE  AC-DC Power Supplies combine high efficiency and high density. These power supplies feature no-load power consumption of less than 0.3W. The series is rated for use in B (Body) and BF (Body Floating) medical applications. Universal AC voltage input is 90 to 265 and five output models are offered, 5V, 12V, 15V, 24V, and 48Vdc.

Features
  • Medical & ITE Certifications
  • BF Rated
  • Very Low 1" profile
  • Industry Standard Footprint
  • Up to 89% Efficient
  • <0.3W Off-load Power Draw
Applications
  • Medical
  • Light industrial
  • Point-of-sales terminals/displays
  • Test & measurement equipment
  • Broadcast equipment
  • TDK-Lambda
  • Power