|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TDK-Lambda » TDK-Lambda AL Series LED Driver Power Supplies
NEWEST Products
AL Series 12-100W IP66  LED Driver Power Supplies

TDK-Lambda AL Series 12-100W
IP66 LED Driver Power Supplies

TDK-Lambda AL Series LED Driver Power Supplies offer output ratings of 12, 60, 80, or 100 watts and universal power inputs from 90 to 305 VAC. The constant-voltage models are available with 12V, 24V, or 36V outputs. The constant-current models provide from 1 to 4 amps with 6 -48V outputs. These power supplies meet IP66 splash proof standards. Operating temperatures range from -30ºC to +70ºC, with guaranteed start-up at -40ºC.

Features
  • Small size: 9.49 x 1.7 x 1.36" (241 x 43.1 x 35mm)
  • 90 - 305VAC input range
  • Constant current or constant voltage versions
  • Splash proof plastic case
  • Conservative component ratings for long life
  • TDK-Lambda
  • Power