|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TDK-Lambda » TDK-Lambda DT Series External Power Supplies
NEWEST Products

TDK-Lambda DT Series External Power Supplies

TDK-Lambda DT Series External Power Supplies offer 62W to 80W and 100W to 150W AC-DC, are packaged in an insulated, compact, and lightweight enclosure measuring from 2.71" x 5.2" x 1.57" to 3.35" x 6.7" x 1.73", and are convection cooled (no fans needed). The operating temperature range is 0 to +40°C with no derating required. DT Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4 foot long output cable with a molded 4-pin connector. Ideal applications include industrial, test and measurement, communications, and broadcast.


Features
  • 62W to 80W and 100W to 150W AC-DC
  • CEC, EISA(1) & ErP Stage 2 Compliant
  • Wide Range AC Input
  • Power Factor Correction (DT80)
  • Low Profile & Lightweight
  • 85% Efficient
 
Applications
  • Industrial
  • Test and Measurement
  • Communications
  • Broadcast
 







  • TDK-Lambda
  • Power