|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TDK-Lambda » TDK-Lambda CC Series DC-DC Converters
NEWEST Products

TDK-Lambda CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density and cost-effectiveness with output voltages of 3.3V, 5V, 12V  or 15Vdc and output power ratings of 3 to 30-watts. The CC modules are available in thru-hole or SMT packages, with or without a shielded metal case, are suitable for extended temperature range applications from -40 to +85°C, and are fully-regulated with high efficiency (92% typical). CC Series DC-DC Converters are ultra compact, fully isolated converters that feature wide range DC inputs (24V or 48V nominal) which make them ideal for telecom, test, industrial, and broadcast.

  • Compact Footprint / Low Profile
  • Through Hole or SMT Versions
  • 5V, 12V, 24V & 48V Inputs
  • 3.3 to 30V1 Single, ±12 to 15V Dual Outputs
  • Output Voltage Adjustment
  • Input - Output Isolation
  • RoHS Compliant
  • 5 Year Warranty
  • Self contained
  • Multiple Input Voltage configurations
  • Industrial
  • Test
  • Communications
  • Broadcast


  • TDK-Lambda
  • Power