|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TDK-Lambda » PH-A280 DC-DC Converters - TDK-Lambda
NEWEST Products
TDK-Lambda PH-A280 DC-DC Converters

TDK-Lambda PH-A280 DC-DC Converters

TDK-Lambda PH-A280 DC-DC Converters operate from 200 to 425VDC input. The quarter-brick modules are available in four output power levels of 50W, 75W, 100W, and 150W. Nominal output voltages of 5V, 12V, 24V, and 48Vdc are adjustable by -20% to +10% (+/- 20% for 5V models).

With a wide temperature range of -40 to 100ºC, the modules are suitable for liquid, air cooled, or conduction cooled systems. PH-A280 series include remote sense, remote on/off, overvoltage/overcurrent protection, and come with a 5-year warranty. These DC-DC converters are ideal for HVDC(High Voltage DC Current) and solar cell related applications.


Features
  • Industry standard ¼ brick format
  • High efficiency of up to 90%
  • 200 to 425VDC input
  • Wide line up of model numbers
Applications
  • Industrial applications
  • Smart city
  • Test and measurement
  • Plant related equipment

Part NumberOutput PowerOutput Voltage-Channel 1Output Current-Channel 1Isolation VoltagePackage / Case SizeDimensions
Loading First Previous Next Last
eNews

  • TDK-Lambda