Home » NEWEST Products » New by Manufacturer » TDK-Lambda » TDK Lambda - HWS15A-150A/A Single Output Industrial Power Supplies
NEWEST Products
TDK Lambda HWS15A-150A/A Series Single Output Industrial Power Supplies

TDK Lambda HWS15A-150A/A Series Single Output
Industrial Power Supplies

TDK Lambda HWS15A-150A/A Series Single Output Industrial Power Supplies features include a Limited Lifetime Warranty, UL508 approval, SEMI F47 compliant (high line AC), universal input (85 - 265VAC)and has a higher efficiency than the HWS series.

Features
  • Limited Lifetime Warranty
  • UL508 approved
  • SEMI F47 Compliant (high line AC)
  • Universal Input (85 - 265VAC)
  • Output Voltages 3.3, 5, 12, 15, 24 & 48V
  • Output Power 15, 30, 50, 100 & 150W
  • Higher Efficiency Than HWS series
  • Form, Fit & Function with existing HWS
Applications
  • Industrial
  • Test & measurement
  • Communications
  • Broadcast
 
Specifications
Specifications
Output Ratings
Output Ratings

  • TDK-Lambda