Home » NEWEST Products » New by Manufacturer » TDK-Lambda » CUS250LD 250W Power Supplies - TDK Lambda
NEWEST Products
TDK-Lambda CUS250LD 250W Power Supplies

TDK-Lambda CUS250LD 250W Power Supplies

TDK-Lambda CUS250LD Single Output 250W Low Profile Power Supplies feature high efficiency of up to 90% in a package that is only 1.18" high. These TDK-Lambda power supplies offer a wide AC input range (85-265VAC) and a variety of voltage options from 3.3V to 24V. CUS250LD series devices are convection cooled and are ideal for use in a variety of applications, including LED, test, communications, and broadcast.


Features
  • High Efficiency, up to 90%
  • 1.18” high
  • Wide Range AC Input
  • Convection Cooled
  • Three year warranty

Applications
  • LED
  • Test
  • Communications
  • Broadcast
Part Number Input Voltage Isolation Voltage Input Frequency Output Voltage (Channel 1) Output Current (Channel 1)






First Previous Next Last

Derating Curve

Derating Curve

Outline Drawing

Outline Drawing
  • TDK-Lambda
  • Power