Home » NEWEST Products » New by Manufacturer » TDK-Lambda » TDK-Lambda ZWS-BP Series 150W - 240W Power Supplies
NEWEST Products

TDK-Lambda ZWS-BP Series
150W - 240W Power Supplies

TDK-Lambda ZWS-BP Series 150W - 240W Power Supplies are compact, lightweight, high efficiency open frame type AC-DC power supplies with 200% peak power capability. The series features standby power consumption of 0.15W at 100V and 0.5W at 200V. The operating ambient temperature range is -10ºC to +70ºC (-10ºC to +50ºC 100% at full load). These power supplies are suitable for use in test & measurement, office automation, and automated machines for industrial and commercial use.

 Features
  • Universal input (85 - 265VAC)
  • Power factor corrected
  • Up to 200% peak power capability
  • Five year warranty
  • Less than 0.5mA earth leakage current

Applications
  • Industrial
  • Test & Measurement
  • Communication 

                                                     

  • TDK-Lambda
  • Power