|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TDK » CLF Power Circuit Inductors - TDK
NEWEST Products
TDK CLF7045 Series Inductors

TDK CLF Series Power Circuit Inductors

TDK CLF Series Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1 to 470μH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, STBs, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, other).

CLF D Series Inductors

TDK CLF-D Series Power Circuit Inductors feature a miniature footprint and a wide operating temperature range of -40 to +150°C. Are magnetically shielded, an inductance of 1 to 470μH, and tolerance of 0.3nH. CLF-D Series Power Circuit Inductors are ideal for automotive applications.

Part Number Description Data Sheet Inductance Maximum DC Current Maximum DC Resistance Dimensions







First Previous Next Last

CLF T Series Inductors

TDK CLF7045 Series Inductors feature miniature size(mount area: 6.9 x 7.2mm and height: 4.5±0.3mm), and offer superb EMC handling due to their high magnetic shield construction. CLF7045 Series Inductors are for generic use in portable DC to DC converters and applications such as LCD-TVs, PDP-TVs, LCD displays, BD recorders, DVD recorders, and STB. CLF7045 Series Inductors are available for automatic mounting in tape and reel package. These products do not contain lead and support lead-free soldering.


Features
  • Miniature size
  • Mount area: 6.9 x 7.2mm
  • Height: 4.5±0.3mm
  • Generic use for portable DC to DC converter line
  • Available for automatic mounting in tape and reel package
  • The products do not contain lead and support lead-free soldering
Applications
  • LCD-TVs
  • PDP-TVs
  • LCD displays
  • BD recorders
  • DVD recorders
  • STB


Part Number Description Data Sheet Inductance Maximum DC Current Maximum DC Resistance Dimensions







First Previous Next Last






Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • TDK