|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » Amphenol SV Microwave Caps, Adapters, & Plug Terminations
NEWEST Products
Amphenol SV Microwave Logo

Amphenol SV Microwave Caps, Adapters, & Plug Terminations

The Amphenol SV Microwave RF and Microwave Connectors are available with a complete line of accessories including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18 GHz with an operating temperature of -55⁰C to 125⁰C and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations including straight and right angle PCB mount, bulkhead cable jacks, jam nut jacks, and two and four hold flange mount panel jacks. Amphenol SV Microwave's 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11 GHz and are available in chain and wire rope assembly.

Specifications
  • Nominal Impedance: 50 Ohms
  • Connector interfaces available in accordance with MIL-PRF-39102
  • Terminations in accordance with MIL-DTL-39030
  • Environmental standards per MIL-STD-202
  • Amphenol / SV Microwave
  • Connectors|Connector-RF