Home » NEWEST Products » New by Manufacturer » Amphenol / SV Microwave » Millimeter Wave Precision Coaxial Connectors - Amphenol SV Microwave
NEWEST Products
Millimeter Wave Precision Coaxial Connectors

Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors

Amphenol SV Microwave Millimeter Wave Precision Coaxial Connectors offer the precision, quality and performance needed to move into the millimeter wave spectrum through 67GHz. Products include 2.92mm, 2.4mm and 1.85mm connectors, adapters, terminations and attenuators. Designed for a wide range of use in the microwave industry, these connectors are manufactured with a precise tolerance interface to ensure a superior repeatability and high mechanical stability.

2.92mm connectors are precision coaxial connectors for demanding microwave applications requiring high frequency transmission. 2.92mm connectors provide excellent electrical performance from DC to 40GHz, superior repeatability and high mechanical stability. 2.92mm connectors have a similar interface to the SMA connector, but uses an air dielectric and can be mated with SMA and 3.5mm connector series.

 Features
  • Frequency range DC to 40GHz (usable to 46GHz)
  • Low VSWR
  • Superior reliability
  • Compatible with SMA and 3.5mm connector series
 Applications
  • Instrumentation
  • Components
  • Systems
  • Test and Measurement

 2.4mm connectors and components. The 2.4mm series consists of connectors designed for broadband microwave applications DC to 50GHz. Designed for a wide range of use in the microwave industry, these connectors are manufactured with a precise tolerance interface to ensure a low VSWR across the entire frequency range.

 Features
  • Outer conductors engage and align before the center contacts engage preventing damage to the center contact
  • Plug coupling nut extends beyond the male center contact, protecting the contact while not mated 
  • Fixed bead-contact assembly prevents transmission of mating torques to circuit elements
  • Interface dimensions minimize distortion and deterioration of the mating surfaces
 Applications
  • High Speed Digital
  • Test and Instrumentation
  • Military
  • Satcom

1.85mm connectors and components, also called V connectors. The 1.85mm series consists of connectors designed for broadband microwave applications DC to 65 GHz. The 1.85mm connectors are used in test and measurement applications where reliability in performance is crucial for repeatable and critical high frequency testing.

 Features
  • Excellent performance DC to 65GHz
  • Compatible with 2.4mm Connector Series
  • Air Dielectric
  • Captivated Center Contact
  • Ruggedized Construction for Repeatability and Reliability
 Applications
  • Components
  • Systems
  • Instrumentation
  • Test and Measurement

  • Amphenol / SV Microwave