|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Amphenol » VITA 67 - Amphenol / SV Microwave
NEWEST Products
Amphenol / SV Microwave VITA 67

Amphenol / SV Microwave VITA 67 Coaxial Interconnect

Amphenol / SV Microwave VITA 67 Coaxial Interconnect offers high density and high performance RF addition to the VPX Platform. The floating SMPM coaxial contacts ensure excellent RF performance in any mating condition. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .086" and smaller diameter coaxial cable types. VITA 67 has proven performance in Military and Commercial applications.

  • Coaxial interconnect on VPX Platform
  • Two Specifications:
    • VITA 67.1: 3U, 4 Port SMPM Configuration 
    • VITA 67.2: 6U, 8 Port SMPM Configuration
  • Designed to work with VITA 46 Platform

  • High-reliability and high density aerospace and defense applications
  • SIGINT, EWR, ground base station and communication systems, avionics, radar systems
  • Air Transport Racks (ATRs) without Rear Transition Modules (RTMs) options or limited signal speed through the RTM
  • Can be implemented side-by-side with VITA 46 hardware
  • 3U (4 port) and 6U (8 port) formats

  • Robust and rugged high speed cabled solution
  • MIL-STD-810E and 901D for shock and vibration
  • Minimal footprint of I/O slot
  • Rear panel interface enables quick disconnect and replacement of card, leading to a significant reduction in Mean-Time-To-Repair (MTTR) when compared to front panel interfaces
  • Impressive isolation
  • Utilizes existing and proven SMPM interface
  • Unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughter card module over competitor designs
Isolation Spec
  • 140 dB maximum from DC to 30 MHz
  • 120 dB maximum from 30 MHz to 3.0 GHz
  • 100 dB maximum from 3.0 GHz to 26.5 GHz Modules
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Amphenol / SV Microwave