Home » NEWEST Products » New by Manufacturer » Amphenol / SV Microwave » QuarterBack Connectors - Amphenol SV Microwave
NEWEST Products

Amphenol SV Microwave Logo

   

Amphenol SV Microwave QuarterBack SMP/SMPM Connectors





 

Amphenol SV Microwave QuarterBack (QB) feature a quarter turn bayonet locking feature on a SMP/SMPM interface. Offering low insertion/extraction forces of 2.0/0.5 lbs (max.) for SMP and 2.5/1.5 lbs (typical) for SMPM, QuarterBack Connectors exert less torque on board mount connector solder joints during mating/unmating and permit more mating cycles without failure compared to full detent SMP and SMPM. With a low VSWR through 40 GHz(SMP) / 65 GHz(SMPM),
QuarterBack Connectors are ideal for high vibration and test applications that require a large
number of mating cycles.


Features
  • Quarter turn bayonet locking feature on standard SMP/SMPM interface
  • Low mating forces allow for more mating cycles without failure compared to full detent SMP and SMPM
  • Low VSWR through 40 GHz(SMP)/65 GHz(SMPM)
  • Spring loaded positive mating feature allows excellent electrical performance even in extreme vibration environments
  • Female cable connector options available for all flexible cable types .086" diameter and smaller
  • All standard SMP/SMPM male connector options available upon request


Amphenol SV Microwave QuarterBack SMP/SMPM Connectors Characteristics
Applications
  • Bench-top testing (PCB mount, cable connectors and adapters)
  • High vibration environments
  • Applications requiring a high number of mating cycles
  • Military and Commercial options available

                                                                                                                                                 Buy button View Product List
   
Part Number Description Gender Data Sheet




First Previous Next Last

Sign-Up for New Product Announcements from Mouser
  • Amphenol / SV Microwave