Home » NEWEST Products » New by Manufacturer » Amphenol / SV Microwave » SMPM Connectors - Amphenol SV Microwave
NEWEST Products
Amphenol SV Microwave SMPM Connectors

Amphenol SV Microwave SMPM Connectors

Amphenol SV Microwave SMPM connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment which compensates for tolerance stack up. With higher withdrawal forces on the full detent shroud, SMPM connectors have become a standard for quick and effective interconnects using both semi-rigid and flexible cables. The "push-on" design allows the installer to mate connectors without the need for threads or wrenches. The SMPM connectors are 20% smaller than the Amphenol SV Microwave SMP connectors and have frequency ranges up to 65GHz.


Features
  • RF performance DC to 65 GHz
  • Designed to accommodate both radial and axial misalignment
  • Push-on and snap-on mating styles for quick installation
  • Very dense packaging possibilities
  • Next generation phase arrays
  • High speed semiconductor test
  • Customer specific development

Applications
  • Aerospace
  • Broadband
  • Instrumentation
  • Routers
  • Telecom
  • High-speed Applications (10 to 40 Gbits)
  • Cable, PC-Board, Surface-Mount Connections

  • Amphenol / SV Microwave