Home » NEWEST Products » New by Manufacturer » Amphenol / SV Microwave » SMP Connectors - Amphenol SV Microwave
NEWEST Products
Amphenol SV Microwave SMP Bullet Connectors

Amphenol SV Microwave SMP Connectors

Amphenol SV Microwave SMP connectors are designed to allow the joining of two RF Modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud the SMP connector has become a standard for quick and effective interconnects using both semi-rigid and flexible cables. The "push-on" design allows the installer to mate connectors without the need for threads or wrenches. Amphenol SV Microwave SMP connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and are intermatable to other industry connectors such us the GPO.


Features
  • RF performance DC to 40 GHz
  • Designed to accommodate both radial and axial misalignment
  • Cable connector designs for both flexible and semi-rigid cables

Applications
  • Aerospace
  • Broadband
  • Instrumentation
  • Routers
  • Telecom
  • Amphenol / SV Microwave