Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STMicroelectronics LPS331 MEMS Pressure Sensor
NEWEST Products

STMicroelectronics LPS331 MEMS Pressure Sensor

STMicroelectronics' LPS331 MEMS Pressure Sensor is an ultra compact absolute piezoresistive pressure sensor. It includes a monolithic sensing element and an IC interface able to take the information from the sensing element and to provide a digital signal to the external world. The sensing element consists of a suspended membrane realized inside a single mono-silicon substrate. It is capable to detecting pressure and is manufactured using a dedicated process developed by ST, called VENSENS. The VENSENS process allows them to build a monosilicon membrane above an air cavity with controlled gap and defined pressure. The membrane is very small compared to the traditionally built silicon micromachined membranes. Membrane breakage is prevented by an intrinsic mechanical stopper. The IC interface is manufactured using a standard CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics.

Features
  • 260 to 1260 mbar absolute pressure range
  • High-resolution mode: 0.020 mbar RMS
  • Low power consumption:
Low resolution mode: 5.5 μA
High resolution mode: 30 μA
  • High overpressure capability: 20x full scale
  • Embedded temperature compensation
  • Embedded 24-bit ADC
  • Selectable ODR from 1 Hz to 25 Hz
  • SPI and I2C interfaces
  • Supply voltage: 1.71 to 3.6 V
  • High shock survivability: 10,000 g
  • Small and thin package
  • ECOPACK® lead-free compliant
Applications
  • Indoor and outdoor navigation
  • Enhanced GPS for dead-reckoning
  • Altimeter and barometer for portable devices
  • Weather station equipment
  • Sport watches

Additional Resource:

Datasheet
LPS331AP Product Info
High Resolution Pressure Sensor Product Brief
Block Diagram
Block Diagram
  • STMicroelectronics
  • Sensors