|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STMicroelectronics STTS2002 Temp Sensor
NEWEST Products

STMicroelectronics STTS2002 2.3V Memory Module
Temperature Sensor

STMicroelectronics STTS2002 2.3V Memory Module Temperature Sensor features an integrated 2KB SPD EEPROM and an operating temperature range of -40ºC to +125ºC. STMicroelectronics STTS2002 Memory Module Temperature Sensor is targeted for DIMM modules in mobile personal computing platforms, servers, and other industrial applications. The digital temperature sensor has a programmable 9-12 bit analog-to-digital converter (ADC) that monitors and digitizes the temperature to a resolution of up to 0.0625ºC. The temperature sensor in the STMicroelectronics STTS2002 is specified for operating at supply voltages from 2.3V to 3.6V. Operating at 3.3V, the typical supply current is 160µA.

Features
  • 2.3V memory module temperature sensor with integrated 2 Kb SPD EEPROM
  • Forward compatible with JEDEC TSE 2002a2 and backward compatible with STTS424E02
  • Operating temperature range:
    • -40°C to +125°C
  • Single supply voltage: 2.3V to 3.6V
  • 2mm x 3mm TDFN8, height: 0.80mm (max)
    • JEDEC MO-229, WCED-3 compliant
  • RoHS compliant, halogen-free
  • Temperature sensor
    • Temperature sensor resolution: programmable (9-12 bits)
    • 0.25 °C (typ)/LSB - (10-bit) default
    • Temperature sensor accuracy (max):
      • ± 1°C from +75°C to +95°C
      • ± 2°C from +40°C to +125°C
      • ± 3°C from -40°C to +125°C
  • ADC conversion time: 125ms (max) at default resolution (10-bit)
  • Typical operating supply current: 160 μA (EEPROM standby)
  • Temperature hysteresis selectable set points from: 0, 1.5, 3, 6.0°C
  • Supports SMBus timeout 25ms - 35ms
  • 2Kb SPD EEPROM
    • Functionality identical to ST's M34E02 SPD EEPROM
    • Permanent and reversible software data protection for the lower 128 bytes
    • Byte and page write (up to 16 bytes)

  • Additional Resources
    Datasheet
    STTS2002 Product Info
Block Diagram
Block Diagram
  • STMicroelectronics
  • Sensing
  • Sensors