|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM STGWA45HF60WDI Ultra-Fast 600V IGBTS
NEWEST Products

STMicroelectronics Utra-Fast Planar 600V HF IGBTs

STMicroelectronics STGWA45HF60WDI ultra-fast W series planar 600V HF IGBTs improve the power efficiency in high-frequency equipment by minimizing turn-off energy losses mainly at frequencies up to 100kHz. STMicroelectronics STGWA45HF60WDI 45A planar 600V IGBTs facilitate parallel connection for higher power levels as a result of the VCE(sat) classification. These STMicroelectronics ultra-fast 600V IGBTs also achieve up to 10% better performance in conduction and switching losses and lower spread of dynamic parameters even at high temperature compared to previous generation devices. The STGWA45HF60WDI is designed for use in welding, induction heating, solar inverters, UPS, PFC, and resonant converters.

Features
  • High operating frequency (over 100 kHz)
  • Improved switch-off energy spread versus increasing temperature
  • Lower on-voltage drop
  • Classified VCE(sat)
  • Anti-parallel diode tailored to the application
  • EOFF max value guaranteed at spec both for 25 °C and 150 °C
  • VCE(SAT) = 1.65V @ IC = 30A
  • PTOT = 310W
  • TO-247 LL package
Applications
  • Welding
  • Induction heating
  • Solar inverters
  • UPS
  • PFC
  • Resonant converters

Additional Resources

Datasheet
STGWA45HF60WDI Product Info
  • STMicroelectronics
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)