|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM STM32 Graphic Panel Demo Board
NEWEST Products

STMicroelectronics STM32 Graphic
Panel Demo Board

The STMicroelectronics STEVAL-CCM001V2 STM32 Graphic Panel Demonstration Board displays images one by one in a slideshow fashion. The heart of this STMicroelectronics demonstration board is the STM32 microcontroller (MCU) that is capable of reading a memory card containing photographs and displaying them on a TFT screen. The memory used to store the images is a microSD card. A 3-axis MEMS accelerometer is used for picture orientation. Bundling image display solutions with the STM32 shows the capability of this MCU in the world of multimedia. Additional features on the STMicroelectronics STEVAL-CCM001V2 Graphic Panel Demonstration Board include display of room temperature, date and time, a touchscreen-based keypad as user interface, USB mass storage, ZigBee®, and a rechargeable battery system. This STM32 demonstration board can be used either as a stand-alone solution or combined with other applications such as POS, card readers, security panels, USB speakers, or high-end remote controls.

  • Microcontroller: STM32-HD (64 KB RAM)
  • 320 x 240 resolution parallel TFT screen using FSMC peripheral for faster display
  • Bluetooth module footprint
  • Touchscreen for user interface
  • ZigBee® for picture transfer
  • STM32-based RTC available to display date/time and calendar
  • MEMS device to rotate the image based on TFT position
  • MicroSD card interfaced through SDIO
  • USB Mini-B connector
  • PC connectivity
  • User-programmable time interval for photo display
  • Senses temperature and displays data on TFT
  • On-board power supply for DPF
  • Rechargeable battery circuit available
  • On-board JTAG connector for firmware upgrade and modifications
  • Additional ESD protection device for USB and SD card
  • RoHS compliant
  • STMicroelectronics
  • Development Tools|Embedded Solutions|Optoelectronics|Displays