Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM SPV1001 Cool Bypass Switch
NEWEST Products

STMicroelectronics SPV1001 Cool Bypass
Switch for Photovoltaic Applications

The STMicroelectronics SPV1001 Cool Bypass Switch is a system-in-package solution for photovoltaic applications to perform cool bypass rectification similar to that of a conventional Schottky diode but with much lower forward voltage drop and reverse leakage current. This STMicroelectronics analog solar power switch consists of a power MOSFET transistor that charges a capacitor during the OFF time and drives its gate during the ON time using the charge previously stored in the capacitor. The ON and OFF times are set to reduce the average voltage drop across the drain and source terminals, resulting in reduced power dissipation. The STMicroelectronics SPV1001 Cool Bypass Switch is designed for use in photovoltaic panels.


Features
  • Very low forward voltage drop
  • Very low reverse leakage current
  • 175°C operating junction temperature
Applications
  • Photovoltaic Panels
Part Number Package Max DC
Reverse
Voltage
Max
Forward
Current
Average
Forward
Voltage
Drop
Forward
Voltage
Drop
Product Info
Datasheet
SPV1001N30 PQFN-6 5x6 mm 30V 12.5A 120mV 850mV SPV1001N Datasheet
SPV1001N40 PQFN-6 5x6 mm 40V 12.5A 140mV 850mV SPV1001N
Datasheet
SPV1001D40TR TO-263 40V 16A 230mV 920mV SPV1001 Datasheet
SPV1001T40 TO-220AB 40V 16A 230mV 920mV SPV1001 Datasheet

Functionality of Bypass Diodes
Block Diagram
Block Diagram
  • STMicroelectronics
  • Alternate Energy
  • Semiconductors|Integrated Circuits|IC-Switch