STMicroelectronics DPIULC6-6DJL DisplayPort™ ESD Protection ICsSTMicroelectronics DPIULC6-6DJL DisplayPort™ ESD Protection ICs deliver enhanced protection for PCs, monitors, projectors, and similar equipment featuring the latest DisplayPort interface, the next-generation successor to traditional VGA and DVI connections. The STMicroelectronics DPIULC6-6DJL provides essential protection for the sensitive DisplayPort circuitry against electrostatic discharges (ESD) that could damage or destroy the display device. STMicroelectronics has optimized the protection to meet the different needs of the main and auxiliary data channels defined in the DisplayPort Vesa 1.1a standard. DPIULC6-6DJL ESD protection ICs are capable of blocking hazardous voltage spikes but are also effectively transparent to the high-speed data signals, allowing them to pass virtually undistorted at the highest possible speed and power to ensure consistent high-quality multimedia experiences for users.
About DisplayPort: DisplayPort is a standard approved by VESA, the Video Electronics Standards Association, which provides an all-digital interconnect suitable for box-to-box interconnection as well as internal connections to an LCD panel. As a high-performance successor to established standards such as VGA and DVI, currently supporting data rates up to 2.7Gbit/s, DisplayPort allows the higher color depths, refresh rates, and display resolutions of the latest monitors. The standard also provides for future scalability, providing a long-term stable platform for future product development.
|