|
STMicroelectronics 200V Ultrafast Turbo 2 Rectifiers uses ST Turbo 2, 200V technology. They are especially suited to be used for DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. Housed in ST's TO-247, these devices offer high power integration for all welding machines and industrial applications.
Features
- Low thermal resistance
- Low revese recovery current
- Low thermal resistance
- Reduces switching and conduction losses
|
View Product List |
|
STMicroelectronics 400V Ultrafast Turbo 2 Rectifiers uses ST Turbo 2, 400V technology. The STTH61W04SW and STTH100W04CW are especially suited to be used for DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. They are both housed in ST's TO-247, this device offers high power integration for all welding machines. The STTH5L04 is specially suited for switching mode base drive and transistor circuits. Packaged in PowerFLAT™, this device is intended for use in low profile applications.
|
View Product List |
Features
- Very low switching losses
- Low thermal resistance
- Low reverse recovery current
- Reduces switching losses
|
- High junction temperature
- Ribbon bonding for more robustness
- ECOPACK®2 compliant components
|
|
STMicroelectronics STTH4R06 600V Ultrafast Turbo 2 Rectifier uses ST’s new 600V planar Pt doping technology. The STTH4R06 is specially suited for switching mode base drive and transistor circuits. Packaged in PowerFLAT™, this device is intended for use in low profile applications.
Features
- Very low switching losses
- High frequency and high pulse current operation
- Low thermal resistance
- High junction temperature
- ECOPACK®2 compliant component
|
View Product Detail |
| Part Number |
IF(AV) (A) |
VRRM (V) |
Tj (max) (ºC) |
VF (typ) (V) |
trr (typ) (ns) |
Datasheet
|
| STTH4R06DEE-TR |
4 |
600 |
150 |
1.0 |
30 |
Datasheet |
|
|
STMicroelectronics STTH5R06 / STTH8R06 600V Ultrafast Turbo 2 Rectifiers use ST Turbo 2 600V technology, and are specially suited as boost diode in continuous mode power factor corrections and hard switching conditions. These devices ares also intended for use as free wheeling diodes in power supplies and other power switching applications.
Features
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching losses
|
View Product List |
|
STMicroelectronics STTH30S06 600V Ultrafast Turbo 2 Rectifier uses ST turbo 2, 600V technology, and is especially suited for use in switching power supplies and industrial applications, as rectification and continuous mode PCF boost diode.
Features
- Ultrafast switching
- Low reverse current
- Low thermal resistance
- Reduces switching and conduction losses
- ECOPACK®2 compliant component
|
View Product Detail
|
| Part Number |
IF(AV) (A) |
VRRM (V) |
Tj (max) (ºC) |
VF (typ) (V) |
trr (typ) (ns) |
Datasheet
|
| STTH30S06W |
30 |
600 |
175 |
1.75 |
50 |
Datasheet |
|
|
STMicroelectronics STTH50W06SW 600V Ultrafast Turbo 2 Rectifier uses ST Turbo 2, 600V technology. It is especially suited to be used for PFC stage used in MIG/MMA/TIG welding machine. Housed in ST's TO-247, this device offers high power integration for all welding machines and industrial equipment.
Features
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching losses
- ECOPACK®2 compliant component
- Ribbon bonding for more robustness
|
View Product Detail
|
| Part Number |
IF(AV) (A) |
VRRM (V) |
Tj (max) (ºC) |
VF (typ) (V) |
trr (typ) (ns) |
Datasheet
|
| STTH50W06SW |
50 |
600 |
175 |
1.25 |
34 |
Datasheet |
|
|
STMicroelectronics STTH100W06CW 600V Ultrafast Turbo 2 Rectifier, uses ST Turbo 2, 600V technology. It is especially suited to be used for DC/DC and DC/AC converters in secondary stage of MIG/MMA/TIG welding machine. Housed in ST's TO-247, this device offers high power integration for all welding machines and industrial applications.
Features
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching losses
- ECOPACK®2 compliant component
- Ribbon bonding for more robustness
|
View Product Detail |
| Part Number |
IF(AV) (A) |
VRRM (V) |
Tj (max) (ºC) |
VF (typ) (V) |
trr (typ) (ns) |
Datasheet
|
| STTH100W06CW |
2x50 |
600 |
175 |
0.92 |
55 |
Datasheet |
|
|
STMicroelectronics STTH200W06TV1 600V Ultrafast Turbo 2 Rectifier, which uses ST Turbo 2, 600 V technology, is especially suited to be used for DC/AC and DC/AC converters in primary stage of MIG/MMA/TIG welding machine. Packaged in ISOTOP, this device offers high power integration for all welding machines and industrial equipment.
Features
- Ultrafast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
- Insulated package
- Insulating voltage = 2500 V rms
- Capacitance = 45 pF
- Complies with UL standards (File ref: E81734)
|

View Product Detail |
| Part Number |
IF(AV) (A) |
VRRM (V) |
Tj (max) (ºC) |
VF (typ) (V) |
trr (typ) (ns) |
Datasheet
|
| STTH200W06TV1 |
2x100 |
600 |
150 |
1.0 |
55 |
Datasheet |
|
|