|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STMicroelectronics STM32 Value Line Discovery Kit
NEWEST Products

STMicroelectronics STM32 Value Line Discovery Kit

Everything Needed for a Quick Start with STM32 Value Line MCUs

The STMicroelectronics STM32 Value line Discovery Kit is a quick and inexpensive way to discover STM32 32-bit microcontrollers (MCUs). The STMicroelectronics STM32 Value Line Discovery Kit is based on the STM32 Value line and includes a quick-start evaluation board with ST-LINK debugger / programmer that is delivered with IDE from Keil, IAR, and Atollic. The debugger can debug Discovery kit applications or other target board applications. This low-cost STMicroelectronics evaluation kit will satisfy hobbyists, first-time developers, and students.

More Discovery Boards from STMicroelectronics:

STM8S Discovery Kit
STM8L Discovery Kit
STM32L Discovery

Discovery Kit Features
  • STM32F100RBT6B microcontroller
  • Self powered by USB cable between PC and STM32 Value line Discovery
  • Can supply target application with 5 V and 3 V
  • On-board ST-Link with USB interface for programming and debugging, selection mode switch to use the kit as a standalone
  • ST-Link (with SWD connector)
  • Extension header for all QFP64 I/Os
  • Large number of free, downloadable ready-to-use software examples
Discovery Kit Benefits
  • Discover STM32 with STM32 Value line, including 128-Kbyte Flash, 8-Kbyte RAM in a 64-pin LQFP
  • Immediate plug-and-play demonstration
  • Adapts the demo to the future application environment
  • Non-intrusive debug with the in-circuit debugger present on STM32 Value line Discovery. The kit can be used as an ST-link for your own board.
  • Ideal for prototyping and easy probing.

View Product Detail
Additional Resources
Data Brief
Value Line MCU Brochure
Learn More About STM32 Value Line MCUs

View Product Detail

STMicroelectronics STM32 Value Line Microcontrollers

The STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, and alarm systems.

STM32 Value Discovery Kit Diagram

  • STMicroelectronics
  • Development Tools|Embedded Solutions|IC-MCU/MPU