Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM32F4DISCOVERY by STMicro
NEWEST Products

STM32 F4 Discovery Kit and Expansion Boards

The STMicroelectronics STM32 F4 Discovery Kit and Expansion Boards help you discover the high-performance features of STM32 F4 High-Performance Cortex™-M4 microcontrollers.

STM32F4DISCOVERY High-Performance
Discovery Board

STMicroelectronics STM32F4DISCOVERY STM32F4 high-performance discovery board helps you discover the high-performance features of STM32 F4 High-Performance Cortex™-M4 microcontrollers. The STMicroelectronics STM32F4DISCOVERY allows for easy development of applications and includes everything required for beginners and experienced users to get started quickly. The discovery board is based on the STM32F407VGT6 and includes an ST-LINK/V2 embedded debug tool, two ST MEMS/sensors -- digital accelerometer and digital microphone, an audio DAC with integrated class D speaker driver, LEDs and push buttons, and a USB OTG micro-AB connector.

Features
  • STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex-M4F core, 1MB Flash, 192KB RAM in an LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3V and 5V LIS302DL, ST MEMS motion sensor, 3-axis digital output accelerometer MP45DT02, ST MEMS audio sensor, omnidirectional digital microphone CS43L22, audio DAC with integrated class D speaker driver
  • Eight LEDs:
    • LD1 (red/green) for USB communication
    • LD2 (red) for 3.3 V power on
    • Four user LEDs, LD3 (orange), LD4 (green), LD5 (red) and LD6 (blue)
    • 2 USB OTG LEDs LD7 (green) VBus and LD8 (red) over-current
  • Two push buttons (user and reset)
  • USB OTG FS with micro-AB connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
STMicroelectronics STM32F4DISCOVERY High-Performance Discovery Board
View Product Detail

Additional Resources
Datasheet
User Manual User Manual 
Learn More About STM32 F4 MCUs

STM32 F4 MCUs Block Diagram
STM32 F4 MCUs Block Diagram

STM32F4 Expansion Boards

The STMicroelectronics STM32F4 Expansion Boards aim to expand the functionality Discovery board built around the STM32F4 processor featuring a 32-bit ARM Cortex-M4 architecture. The newly available trio of accessories include an LCD module (STM32F4DIS-LCD) and a camera module (STM32F4DIS-CAM), both of which connect to a hardware extension base board (STM32F4DIS-BB) which provides Ethernet connectivity and plugs directly into the Discovery Board. The new hardware accessories are custom designed for the Discovery Board STM32F4 and come with the necessary software drivers, making them easy for engineers to use to quickly extend the functionality of their STM32F4 design.


The Base Board (STM32F4DIS-BB) enables the STM32F4Discovery board users to become more familiar with features of the STM32F4xx. It helps to extend out and conveniently offer all the interfaces on the STM32F4 Discovery board, including Serial ports, USB, Ethernet, CAN, SPI, I2C, GPIO, Camera, TF Card, LCD and Touch Screen interfaces on board. The combination of the STM32F4DIS-BB and the STM32F4DISCOVERY forms a comprehensive platform for evaluating the STM32F4xx series ARM Cortex-M4 microcontrollers and allows easy prototyping of third party solutions with STM32F4Discovery board or STM32F4xx series microcontrollers.

  • Micro SD Card™ slot
  • 10/100 Ethernet with IEEE 1588v2 (RJ45 connector)
  • Connector for camera board
  • Connector for LCD board
  • Connector with UART, I2C, SPI, CAN, PWM, and GPIOs

View Product List

Additional Resources

Data Brief
STM32F4 Expansion Boards Product Info

The Digital Camera Module (STM32F4DIS-CAM) designed by Embest, can be used on STM32F4DIS-BB evaluation board. This module contains an OV9655, which is a 1.3 megapixel CMOS SXGA image sensor. This module supports image preview, photo taking and photo storage. It is suitable for applications such as Portable Digital Terminal, Gaming and Home Automation.

  • Driving IC: SSD2119
  • Display format: 320 * 240
  • Colors: 262K colors
  • Backlight: PWM control
  • Interface: 16-bit 8080 parallel system interface
  • Touch Screen: 40wire resistive touch screen

The LCD Module (STM32F4DIS-LCD) consists of a 3.5 inch LCD and a driver board. This module is designed for to be used with the STM32F4DIS-BB base board.

  • Signal system: CMOS 1.3 Megapizel
  • Resolution: Up to 1280 * 1024
  • Supports still photos
  • Frame rate: 15 fps for SXGA, 30 fps for VGA and CIF
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • STMicroelectronics
  • Development Tools