|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM STM32100B-MCKIT Motor Control Starter Kit
NEWEST Products

STMicroelectronics STM32100B-MCKIT
Motor Control Starter Kit

STMicroelectronics STM32100B-MCKIT Motor Control Starter Kit is an integrated system designed to provide a complete, ready-to-use motor control application developed around the STM32F100 microcontroller. This starter kit is particularly suited to drive three-phase brushless permanent magnet synchronous motors and demonstrates how effectively the low-cost STM32F100 microcontrollers can be used in cost optimized real-world motor control applications. The STM32100B-MCKIT supports Field Oriented Control (FOC) drive of three-phase permanent magnet synchronous motors (PMSM). Single-shunt resistor current measurement is supported out-of-the-box allowing closed loop torque control. Position measurement can be implemented using quadrature encoder sensors, Hall effect sensors or sensorless algorithms.

Features
  • STEVAL-IHM023v2 (MB991) power stage evaluation board
  • MB871 STM32F100B evaluation board
  • MB535B opto-isolation JTAG board
  • J-link USB.JTAG debugger
  • 24 V DC Shinano PMSM motor
  • An auxiliary power supply block TR30R
  • Cables:
Motor cables
Motor connector HE10 34-pin cable
USB cable
Two JTAG cables

  • CD-ROM includes:
Software
PMSM software libraries
Documentation

Additional Resources
Data Brief
STM32100B-MCKIT Product Info
  • STMicroelectronics
  • Development Tools