|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STM8A 8-Bit Microcontrollers - STM
NEWEST Products
STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.

STM8AF 8-Bit Microcontrollers

STMicroelectronics STM8AF 8-Bit Microcontrollers are intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. The STM8AF series is modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150 °C ambient temperature, make the series a sustainable choice for automotive applications. Common features include STM8 core at 16 or 24MHz, 10-bit ADC, LIN 2.1, USART, SPI, I2C, 16-bit PWM timers, 16-bit motor control PWM, WWDG, IWDG, auto wake-up, 16/24MHz & 128kHz internal clocks, bootloader and SWIM debug module.

Features
  • CoreMax fCPU: 24MHz Advanced STM8A core with Harvard architecture and 3-stage pipeline with average 1.6 cycles/instruction resulting in 10MIPS at 16MHz fCPU for industry standard benchmark
  • Memories: Program memory: 16 to 128Kbytes Flash program; data retention 20 years at 55°C, Data memory: up to 2Kbytes true data EEPROM; endurance 300kcycles, RAM: 1Kbytes to 6Kbytes
  • Clock management: Low-power crystal resonator oscillator with external clock input, internal user-trimmable 16MHz RC and low-power 128kHz RC oscillators, clock security system with clock monitor
  • Reset and supply management: Wait/auto-wakeup/halt low-power modes with user definable clock gating, low consumption power-on and power-down reset
  • Interrupt management: Nested interrupt controller with 32 vectors, up to 37 external interrupts on 5 vectors
  • Timers: 2 general purpose 16-bit timers with up to 3 CAPCOM channels each (IC, OC, PWM), advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization, 8-bit AR basic timer with 8-bit prescaler, auto-wakeup timer, and window and independent watchdog timers

  • I/Os: Up to 68 user pins (11 high sink I/Os), highly robust I/O design, immune against current injection
  • Communication interfaces: High speed 1Mbit/s CAN 2.0B interface, USART with clock output for synchronous operation - LIN master mode, LINUART LIN 2.1 compliant, master/slave modes with automatic resynchronization, SPI interface up to 10Mbit/s or fMASTER/2, and I2C interface up to 400Kbit/s
  • Analog to digital converter (ADC): 10-bit resolution, 2 LSB TUE, 1 LSB linearity and up to 16 multiplexed channels
  • Operating temperature up to 150°C
  • Qualification conforms to AEC-Q100 rev G

Additional Resources

STM8AF5xxx STM8AF6x69/7x/8x/9x/Ax Datasheet
STM8AF6x26/4x/66/68 Datasheet
Block Diagram
Block Diagram

STM8A Development Tools

STMicroelectronics offers various tools to help design engineers discover and develop the STM8A automotive microcontrollers family features and develop your applications. These tools include the STM8A-DISCOVERY Kit and STM8/128-EVAL Evaluation Board. The STM8A-DISCOVERY includes two dedicated application boards that can be connected together via a LIN network. The STM8A/128-EVAL is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support.


STM8A-DISCOVERY Development Kit

STMicroelectronics STM8A-DISCOVERY Development Kit helps you discover the STM8A automotive microcontrollers family features and develop your applications through two dedicated application boards that can be connected together via a LIN network. This board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver. This board includes push buttons, LEDs, external connectors and allow various configurations to take advantage of the numerous capabilities of the microcontrollers.

STM8A-DISCOVERY Development Kit
Order STMicroelectronics STM8A 8-Bit Microcontrollers View Product Detail
Features
  • On-board ST-LINK/V2 included for debugging and programming
  • Board power supply: through 5V USB bus
  • Internal dual ST662A step-up converter building the 12 Vdc when powered by USB port
  • External application power supply VBAT (up to 14 Vdc) 16 MHz HSE XTAL crystal oscillator
  • L99PM62GXP power management IC with LIN and high speed CAN with SPI control interface and high-side drivers
  • Two push buttons (USER1 and USER2)
  • Extension header for L99PM62GXP including relays, high-side outputs and wake-up capabilities

  • STM8AF5288T microcontroller featuring 64 Kbytes Flash, 2 Kbytes data EEPROM, LIN, CAN in an 48-pin package
  • Seven LEDs:
    • LD1 (red/green) for USB communication
    • LD2 (red) for 5 V power ON
    • Five user LEDs LD3 (red) and LD4 to LD7 (green)
  • RV1 potentiometer connected to the ADC peripheral
  • Extension headers for MCU connectivity (full Port B, free ports pins, RESET)
 

Buy STM8A/128-EVAL Evaluation Board
Order STMicroelectronics STM8A 8-Bit Microcontrollers
View Product Detail

STM8A/128-EVAL Evaluation Board

STMicroelectronics STM8A/128-EVAL Evaluation Board is designed as a complete development platform for the STM8 core-based STM8AXX microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte Flash program memory, SWIM debugging support. The full range of hardware features helps you to evaluate all peripherals (including motor control, CAN, micro SD Card, smartcard, UART, LIN, IrDA) and develop your own applications. Extension headers make it possible to easily connect a daughterboard or wrapping board for your specific application.

 
Features
  • Two 5V power supply options: power jack or daughterboard
  • Audio play and record
  • 1Gbyte or more micro SD Card™
  • Both A and B type smartcard support
  • 64Kbit I2C EEPROM
  • 2 channels of RS-232 communication
  • IrDA transceiver
  • 2 channels of LIN communication

  • CAN2.0A/B compliant connection
  • Inductor motor control connector
  • SWIM and STice debug support
  • 122x32 dot-matrix serial interface LCD module
  • Joystick with 4-direction control and selector
  • Reset, Wakeup, Tamper and User button
  • 4 LEDs
  • Extension connector for daughterboard or wrapping board
  • STMicroelectronics