Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STEVAL-IDB002V1 Bluetooth SMART Board Based on BlueNRG - STM
NEWEST Products
STMicroelectronics STEVAL-IDB002V1 Bluetooth® SMART Board Based on BlueNRG

STMicroelectronics STEVAL-IDB002V1
Bluetooth® SMART Board Based on BlueNRG

STMicroelectronics STEVAL-IDB002V1 Bluetooth® SMART Board Based on BlueNRG is a product evaluation board based on a Bluetooth low energy 4.0 compliant low power network coprocessor. The STEVAL-IDB002V1 is composed of an RF daughter board and a microcontroller motherboard. The RF daughterboard features the BlueNRG device, an SMA connector for an antenna or measuring instruments and an SPI connector for external microcontroller. The motherboard is based on the STM32L, acting as external microcontroller driving the BlueNRG device. A JTAG connector allows development of firmware on the microcontroller.

Features
  • BlueNRG low power Bluetooth low energy network coprocessor
  • STM32L external microcontroller
  • Associated BlueNRG development kit including documentation, firmware for STM32L and GUI
  • JTAG debug connector
  • Bluetooth low energy 4.0 master and slave compliant
  • Very low power consumption:7.3 mA RX and 8.3 mA TX at +0 dBm
  • Maximum transmission power: +8 dBm

  • Excellent receiver sensitivity (-88 dBm)
  • SPI interface for external microcontroller
  • iOS App available
  • Android App coming soon
  • RoHS compliant

Applications
  • IoT (Internet of Things)
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • STMicroelectronics