|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » STEVAL-CCA048V1 Demo Board - STMicroelectronics
NEWEST Products
STMicroelectronics Logo

STMicroelectronics STEVAL-CCA048V1
Demonstration Board

STMicroelectronics STEVAL-CCA048V1 is a 2-channel microless, high efficiency digital audio system demonstration board based on the STA333ML Sound Terminal® digital amplifier. The board provides full digital audio streaming to the speakers and offers low power dissipation, sound enrichment and DDX® power output stage. STEVAL-CCA048V1 does not require a microcontroller to evaluate the STA333ML, and it accepts the universal I2S format. However, designers can connect the board to to APWlink (STEVAL-CCA035V1) as I2S interface.

Additional Resources:
STMicroelectronics STEVAL-CCA048V1 Demo Board Product Brief STEVAL-CCA048V1 Product Brief

Learn More About Sound Terminal® 2.1-Channel Digital Audio System

  • 2 x 20W into 8 Ω = 18V
  • 4.5V to 20V operating supply voltage range
  • 23V absolute maximum rating
  • DDX® 100 dB dynamic range
  • Selectable 32 kHz to 48 kHz input sample rates
  • Automatic zero-detect mute
  • 2-channel I2S input data interface
  • 2 volume selection (0 and +24 dB)
  • 2 master clock selection (256 or 364 * fs)
  • 2 digital format selection ( I2S and LSB)
  • RoHS compliant
STEVAL-CCA048V1 Circuit Schematic
STM STEVAL-CCA048V1 Circuit Schematic
Sign-Up for New Product Announcements from Mouser
  • STMicroelectronics