|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » SMP-0SCMC Micro Capacitance Trisils - STM
NEWEST Products
STMicroelectronics SMP-0SCMC Micro Capacitance Trisils

STMicroelectronics SMP-0SCMC Micro Capacitance Trisils

STMicroelectronics SMP-0SCMC Micro Capacitance Trisils are designed to protect broadband telecommunication equipment such as DSL modems, subscriber gateways and DSLAMs from lightning surges and power faults. Trisils are not subject to aging and provide a failsafe mode in short circuit for a better protection. They are used to help equipment to meet main standards such as UL60950, IEC950 / CSA C22.2 and UL1459. Typical applications include power-line modems, Ethernet, POTs, CO/CP, set-top boxes, gateways and telecom lines.

Features
  • Bidirectional crowbar protection
  • Breakdown Voltage: from 72V to 310V
  • Operating Tj max: 150°C
  • Complies with the following standards
    • Telcordia GR-1089
    • ITU-T K20/21/45 enhanced level
    • TIA-968
    • YD/T 950 / 993 / 1082
    • IEC 61000-4-5
    • IEC 61000-4-2 level 4
      • ±15 kV (air discharge)
      • ±8 kV (contact discharge)
    • MIL STD 883H - Method 3015-8 Class 3B
    • Resin meets UL 94, V0
    • MIL-STD-750, method 2026 solderabilty
    • EIA STD RS-481 and IEC 60286-3 packing
    • IPC 7531 footprint
    • UL497B Recognized, UL File E136224

  • Micro capacitance technology
  • JEDEC registered package outline
  • Repetitive peak pulse current (Tamb -40°C to +85°C)
    • IPP = 100A (10/1000μs)
    • IPP = 200A (5/310μs)
    • IPP = 500A (2/10μs)

  • Applications
    • Power-Line Modems
    • Ethernet
    • POTs
    • CO/CP
    • Set-Top Boxes
    • Gateways
    • Telecom Lines
  • STMicroelectronics