|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » STMicroelectronics » LSM9DS0 iNEMO 3D Accelerometer, 3D Gyro & 3D Magnetometer - STM
NEWEST Products
STMicroelectronics LSM9DS0 iNEMO 3D Accelerometer, Gyro & Magnetometer

STMicroelectronics LSM9DS0 iNEMO
3D Accelerometer, 3D Gyro & 3D Magnetometer

STMicroelectronics LSM9DS0 iNEMO 3D Accelerometer, 3D Gyro & 3D Magnetometer is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS0 has a linear acceleration full scale of ±2g/±4g/±6g/±8g/±16g, a magnetic field full scale of ±2/±4/±8/±12 gauss and an angular rate of ±245/±500/±2000dps. The LSM9DS0 includes an I2C serial bus interface supporting standard and fast mode (100kHz and 400kHz) and an SPI serial standard interface. The system can be configured to generate interrupt signals on dedicated pins and is capable of motion and magnetic field detection. Thresholds and timing of interrupt generators are programmable by the end user. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management.

Features
  • 3 acceleration channels, 3 angular rate channels, 3 magnetic field channels
  • ±2/±4/±6/±8/±16 g linear acceleration full scale
  • ±2/±4/±8/±12 gauss magnetic full scale
  • ±245/±500/±2000 dps angular rate full scale
  • 16-bit data output
  • SPI / I2C serial interfaces
  • Analog supply voltage 2.4V to 3.6V
  • Power-down mode / low-power mode
  • Programmable interrupt generators
  • Embedded self-test
  • Embedded temperature sensor
  • Embedded FIFO

  • Position and motion detection functions
  • Click/double-click recognition
  • Intelligent power saving for handheld devices
  • ECOPACK®, RoHS and “Green” compliant
Applications
  • Indoor navigation
  • Smart user interfaces
  • Advanced gesture recognition
  • Gaming and virtual reality input devices
  • Display/map orientation and browsing
Pin Connections
Pin Connections
  • STMicroelectronics