Home » NEWEST Products » New by Manufacturer » STMicroelectronics » EFL700A39 Rechargeable Solid State Lithium Battery - STM
NEWEST Products
STMicroelectronics EFL700A39 Rechargeable Solid State Lithium Battery

STMicroelectronics EFL700A39 Rechargeable
Solid State Lithium Battery

STMicroelectronics EFL700A39 Rechargeable Solid State Lithium Battery is a thin film rechargeable lithium battery. The battery has a LiCoO2 cathode, LiPON ceramic electrolyte and a lithium anode. This device has a footprint of 25.4x25.4mm with a thickness of only 200μm. Typical applications include Internet of Things (IoT), sensors and networks, smart card, RF ID tags, energy storage for energy harvesting devices, non implantable medical applications, backup power, and wearable applications.

Features
  • All solid-state
  • Ultra thin
  • Fast recharge
  • Low capacity loss
  • Long cycle life
  • RoHS compliant
  • UL file number: MH47669

Complies with the following standards:
  • IEC 62133
  • UN Manual of Tests and Criteria, Part III, subsection 38.3
  • ISO7816 / IEC10373 (mechanical / flexibility smartcard standards)
Applications
  • Internet of Things
  • Sensors and Networks
  • Smart Card
  • RF ID Tags
  • Energy Storage for Energy Harvesting Devices
  • Non Implantable Medical Applications
  • Backup Power
  • Wearable Applications
eNews
  • STMicroelectronics