Home » NEWEST Products » New by Manufacturer » Spansion » Spansion NOR JL Flash Memory Devices
NEWEST Products
Spansion NOR JL Flash Memory Devices

Spansion NOR JL Flash Memory Devices

Spansion's expanded its line of NOR JL Flash Memory Devices family to include densities of 32Mb and 64Mb. Each of these NOR JL Flash Memory Devices requires only a single 3V power supply for read and write functions and is entirely command set compatible with the JEDEC Flash standards. The Spansion NOR JL Flash Memory Devices family is capable of performing simultaneous read and write operations with zero latency on two or four separate banks and features a x8 and x16 data bus.

Architectural Features
  • Simultaneous Read/Write operations
  • Flexible bank architecture
  • Top and bottom boot sectors in the same device
  • Any combination of sectors can be erased
  • Manufactured on 0.11 μm Process Technology
  • Secured Silicon Region: Extra 256-byte sector
  • Zero power operation
  • Compatible with JEDEC standards
Performance Features
  • Access time as fast as 55 ns
  • Program time: 7 μs/word typical using accelerated programming function
  • Ultra low power consumption
  • Cycling endurance: 1 million cycles per sector typical
  • Data retention: 20 years typical
Software Features
  • Supports Common Flash Memory Interface (CFI)
  • Erase suspend/erase resume
  • Data# polling and toggle bits
  • Unlock bypass program command
Hardware Features
  • Ready/Busy# output (RY/BY#)
  • Hardware reset pin (RESET#)
  • WP#/ACC input pin
  • Sector Protection
Part NumberPackage / CaseAccess TimeMemory SizeData Sheet
Loading First Previous Next Last
Block Diagram
Block Diagram
  • Spansion
  • Semiconductors|Embedded Processors|IC-Memory