|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cypress Semiconductor » Spansion S25FL2xxK Series Serial Flash Memory
NEWEST Products
Spansion S25FL2xxK Series Serial Flash Memory

Spansion S25FL2xxK Series Serial Flash Memory

Spansion's S25FL2xxK Series Serial Flash Memory offers advanced write protection mechanisms. These devices support the standard Serial Peripheral Interface (SPI), and a high performance Dual output using SPI pins: Serial Clock, Chip Select, Serial SI/IO0, SO, WP# and HOLD#. SPI clock frequencies of up to 85 MHz are supported along with a clock rate of up to 85 MHz for Dual Output Read. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4 kB Sector Erase), groups of 256 (64 kB Block Erase) or the entire chip (Chip Erase). The small 4 kB sectors allow for greater flexibility in applications that require data and parameter storage.

Features
  • Single power supply operation
    • Full voltage range: 2.7 to 3.6V
  • 256 bytes per programmable page
  • Uniform 4-kbyte Sectors/64-kbyte Blocks
  • Standard and Dual
    • Standard SPI: SCK, CS#, SI, SO, WP#, HOLD#
    • Dual SPI: SCK, CS#, SI/IO0, SO, WP#, HOLD#
    • Fast Read Dual Output instruction
    • Auto-increment Read capability
  • High Performance
  • Low Power Consumption
    • 12 mA typical active current
    • 15 μA typical standby current
  • Flexible Architecture with 4 kB Sectors
    • Sector Erase (4 kB)
    • Block Erase (64 kB)
    • Page Program up to 256 bytes
    • 100k erase/program cycles typical
    • 20-year data retention typical

  • Software and Hardware Write Protection
    • Write Protect all or portion of memory via software
    • Enable/Disable protection with WP# pin
  • High Performance Program/Erase Speed
    • Page program time:
      • S25FL204K & S25FL208K 1.5 ms typical
      • S25FL216K 1.6 ms typical
    • Sector erase time (4 kB):
      • S25FL204K & S25FL208K 50 ms typical
      • S25FL216K 45 ms typical
    • Block erase time (64 kB):
      • S25FL204K & S25FL208K 500 ms typical
      • S25FL216K 450 ms typical
    • Chip erase time:
      • S25FL204K 3.5 seconds typical
      • S25FL208K 7 seconds typical
      • S25FL216K 12 seconds typical
  • Package Options
    • 8-pin SOIC 150/208-mil
    • All Pb-free packages are RoHS compliant
Part NumberPackage / CaseMemory SizeSpeedData Sheet
Loading First Previous Next Last

Datasheets
  • Spansion
  • Semiconductors|Embedded Processors|IC-Memory